Sensata PP21-62-8.00A-OA-S technical specifications.
| Actuator Type | Push-Pull |
| Current Rating | 8A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Poles | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Sensata PP21-62-8.00A-OA-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.