Circuit Breaker Magnetic 2Pole 8A
Checking distributor stock and pricing after the page loads.
| Actuator Type | Push-Pull |
| Current Rating | 8A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Poles | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Compliant |