Checking distributor stock and pricing after the page loads.
Sensata PR10-S-SW-XX technical specifications.
| Type | Hydraulic Magnetic |
| Number of Poles | 1 |
| Actuator Type | Push to Reset |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Mounting | Panel Mount |
| Number of Terminals | 2 |
| Pin Count | 2 |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.