
This 2-pole magnetic circuit breaker is designed for panel mount applications and has a current rating of 7.5A. It operates within a temperature range of -40°C to 85°C. The breaker is available in bulk packaging and is not radiation hardened. It is part of the SNAPAK series from Sensata.
Sensata PR21-62F-7.50A-XX-V technical specifications.
| Actuator Type | Push to Reset |
| Breaker Type | Magnetic (Hydraulic Delay) |
| Current Rating | 7.5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Poles | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | SNAPAK® |
| RoHS | Compliant |
Download the complete datasheet for Sensata PR21-62F-7.50A-XX-V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.