
Magnetic circuit breaker, single pole, 10A current rating, 125V AC voltage rating, and 32V DC rated voltage. Features a rocker actuator and panel mount design. Operates within a temperature range of -40°C to 85°C with a time to trip of 15 seconds.
Sensata R11-2-10.0A-B06CV-V technical specifications.
| Actuator Type | Rocker |
| Breaker Type | Magnetic (Hydraulic Delay) |
| Current Rating | 10A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Poles | 1 |
| Operating Supply Voltage | 125V |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | SNAPAK® |
| Time to Trip | 15s |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 32V |
| RoHS | Compliant |
Download the complete datasheet for Sensata R11-2-10.0A-B06CV-V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
