
This hydraulic magnetic switch features a quick connect terminal design and a snap fit to panel mounting style. It has a current rating of 7.5A and a trip time of 0.1s to 2s. The actuator type is a rocker, and it operates within a temperature range of -40 to 85 degrees Celsius.
Sensata R11-51-7.50A-G107EV technical specifications.
| Terminal Design | Quick Connect |
| Mounting | Snap Fit To Panel |
| Number of Terminals | 2 |
| Type | Hydraulic Magnetic |
| Number of Poles | 1 |
| Current Rating | 7.5A |
| Trip Time | 0.1s to 2s |
| Actuator Type | Rocker |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 82647 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8536200020 |
| Schedule B | 8536200020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Sensata R11-51-7.50A-G107EV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.