
This hydraulic magnetic switch features a snap fit to panel mounting style, with a current rating of 5A and a trip time of 1s to 15s. It has a single pole and two terminals, with a rocker actuator type. The switch operates within a temperature range of -40°C to 85°C.
Sensata R15-2-5.00A-B101EV technical specifications.
| Mounting | Snap Fit To Panel |
| Number of Terminals | 2 |
| Type | Hydraulic Magnetic |
| Number of Poles | 1 |
| Current Rating | 5A |
| Trip Time | 1s to 15s |
| Actuator Type | Rocker |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 82647 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8536200020 |
| Schedule B | 8536200020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Sensata R15-2-5.00A-B101EV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.