This hydraulic magnetic snap fit to panel actuator has a current rating of 20A and a trip time of 1s to 15s. It is designed for use in applications where a rocker actuator type is required. The actuator operates within a temperature range of -40 to 85 degrees Celsius. It is a single-pole device with 2 terminals and is suitable for mounting in a snap fit to panel configuration.
Sensata R15-52-20.0A-R02CV-V technical specifications.
| Mounting | Snap Fit To Panel |
| Number of Terminals | 2 |
| Type | Hydraulic Magnetic |
| Number of Poles | 1 |
| Current Rating | 20A |
| Trip Time | 1s to 15s |
| Actuator Type | Rocker |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 82647 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8536200020 |
| Schedule B | 8536200020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Sensata R15-52-20.0A-R02CV-V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.