
This hydraulic magnetic switch features a snap fit to panel mounting style, a 3A current rating, and a trip time range of 0.1s to 2s. It has a single pole design and a rocker actuator type. The switch operates within a temperature range of -40°C to 85°C.
Sign in to ask questions about the Sensata R16-51-3.00A-B187EV-S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Sensata R16-51-3.00A-B187EV-S technical specifications.
| Mounting | Snap Fit To Panel |
| Number of Terminals | 2 |
| Type | Hydraulic Magnetic |
| Number of Poles | 1 |
| Current Rating | 3A |
| Trip Time | 0.1s to 2s |
| Actuator Type | Rocker |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 82647 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8536200020 |
| Schedule B | 8536200020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Sensata R16-51-3.00A-B187EV-S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.