
This hydraulic magnetic snap fit to panel switch features a current rating of 5A and a trip time of 0.1s to 2s. It has a single pole and is designed for use in temperatures ranging from -40°C to 85°C. The actuator type is a rocker, and it is mounted via a snap fit to panel configuration.
Sign in to ask questions about the Sensata R16-51-5.00A-B187EV-S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Sensata R16-51-5.00A-B187EV-S technical specifications.
| Mounting | Snap Fit To Panel |
| Number of Terminals | 2 |
| Type | Hydraulic Magnetic |
| Number of Poles | 1 |
| Current Rating | 5A |
| Trip Time | 0.1s to 2s |
| Actuator Type | Rocker |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 82647 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8536200020 |
| Schedule B | 8536200020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Sensata R16-51-5.00A-B187EV-S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.