
This hydraulic magnetic relay features a quick connect terminal design and a snap-in mounting style. It has four terminals and a 2-pole configuration. The relay operates within a temperature range of -40 to 85 degrees Celsius and has a current rating of 2A. It is designed for use with a voltage rating of 250VAC and features a trip time of 1 to 15 seconds.
Sign in to ask questions about the Sensata R21-62-2.00A-R183EV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Sensata R21-62-2.00A-R183EV technical specifications.
| Terminal Design | Quick Connect |
| Mounting | Snap-In |
| Number of Terminals | 4 |
| Type | Hydraulic Magnetic |
| Number of Poles | 2 |
| Voltage Rating | 250VAC |
| Current Rating | 2A |
| Trip Time | 1s to 15s |
| Actuator Type | Rocker |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 82647 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8536200040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Sensata R21-62-2.00A-R183EV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.