This hydraulic magnetic relay features a 5-pole design with a current rating of 16A and a trip time range of 1s to 15s. It has a rocker actuator type and is designed for snap fit mounting to a panel. The relay operates within a temperature range of -40°C to 85°C.
Sensata R55-52-16.0A-B189IV technical specifications.
| Mounting | Snap Fit To Panel |
| Number of Terminals | 4 |
| Type | Hydraulic Magnetic |
| Number of Poles | 5 |
| Current Rating | 16A |
| Trip Time | 1s to 15s |
| Actuator Type | Rocker |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 82647 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8536200020 |
| Schedule B | 8536200020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Sensata R55-52-16.0A-B189IV to view detailed technical specifications.
No datasheet is available for this part.