Sign in to ask questions about the Sensata SDLM-100-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Sensata SDLM-100-1 technical specifications.
| Type | Thermal |
| Voltage Rating | 30VDC |
| Current Rating | 100A |
| Actuator Type | Reset |
| Cage Code | 82647 |
| HTS Code | 8536200040 |
| Schedule B | 8536300000 |
| ECCN | EAR99 |
| Automotive | Yes |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Sensata SDLM-100-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.