
This hydraulic magnetic circuit breaker features a quick connect terminal design and a panel mount configuration. It has a single pole and a current rating of 2A, with a voltage rating of 250VAC or 65VDC. The actuator type is a paddle, and the operating temperature range is from -40°C to 85°C. The breaker has a trip time of 1-15 seconds.
Checking distributor stock and pricing after the page loads.
Sensata T11-2-2.00A-01-10L technical specifications.
| Terminal Design | Quick Connect |
| Mounting | Panel Mount |
| Number of Terminals | 2 |
| Type | Hydraulic Magnetic |
| Number of Poles | 1 |
| Voltage Rating | 250VAC|65VDC |
| Current Rating | 2A |
| Trip Time | 1s to 15s |
| Actuator Type | Paddle |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 82647 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8536200040 |
| Schedule B | 8536300000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
No datasheet is available for this part.