Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
SENSATA
T11-61F-7.50A-02-21
Datasheet
Sensata
T11-61F-7.50A-02-21
Active
Circuit Breaker Magnetic 1Pole 7.5A
Circuit Protection
Circuit Breakers
Circuit Protection
Circuit Breakers
Circuit Breaker Magnetic 1Pole 7.5A
Current Rating
7.5A
Mounting
Panel
Quick Jump:
Pricing
Specs
Images
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Current Rating
7.5A
Max Operating Temperature
85°C
Min Operating Temperature
-40°C
Mount
Panel
Number of Poles
1
Compliance
RoHS
Compliant
Product Images
Browse
Manufacturers
API
BOM
Account