This hydraulic magnetic actuator is a 2-pole device with a current rating of 0.5A and a trip time of 0.1s to 2s. It features a panel mount design and an operating temperature range of -40°C to 85°C. The actuator has a handle type actuator and is designed for use in power distribution applications.
Sensata T21-1-.500A-01-10AL-V technical specifications.
| Mounting | Panel Mount |
| Number of Terminals | 4 |
| Type | Hydraulic Magnetic |
| Number of Poles | 2 |
| Current Rating | 0.5A |
| Trip Time | 0.1s to 2s |
| Actuator Type | Handle |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 82647 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8536200020 |
| Schedule B | 8536200020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Sensata T21-1-.500A-01-10AL-V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.