This hydraulic magnetic circuit breaker features a quick connect terminal design and a panel mount configuration. It has a voltage rating of 250VAC or 65VDC and a current rating of 0.5A. The breaker's actuator type is a paddle, and it has a trip time of 0.1s to 2s. It can operate within a temperature range of -40°C to 85°C.
Sensata T21-1-.500A-01-11L technical specifications.
| Terminal Design | Quick Connect |
| Mounting | Panel Mount |
| Number of Terminals | 4 |
| Type | Hydraulic Magnetic |
| Number of Poles | 2 |
| Voltage Rating | 250VAC|65VDC |
| Current Rating | 0.5A |
| Trip Time | 0.1s to 2s |
| Actuator Type | Paddle |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 82647 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8536200040 |
| Schedule B | 8536300000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
No datasheet is available for this part.