
This hydraulic magnetic switch features a 2-pole design with a current rating of 7.5A and a trip time range of 0.1s to 2s. It is suitable for panel mounting and operates within a temperature range of -40 to 85°C. The switch has a handle actuator type and is designed for use in power distribution applications.
Sign in to ask questions about the Sensata T21-1-7.50A-01-11AL-V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Sensata T21-1-7.50A-01-11AL-V technical specifications.
| Mounting | Panel Mount |
| Number of Terminals | 4 |
| Type | Hydraulic Magnetic |
| Number of Poles | 2 |
| Current Rating | 7.5A |
| Trip Time | 0.1s to 2s |
| Actuator Type | Handle |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 82647 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8536200020 |
| Schedule B | 8536200020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Sensata T21-1-7.50A-01-11AL-V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.