This hydraulic magnetic switch features a 2-pole design with a current rating of 9A and a trip time range of 0.1s to 2s. It is constructed with a handle actuator and is suitable for panel mount applications. The switch operates within a temperature range of -40°C to 85°C.
Sign in to ask questions about the Sensata T21-1-9.00A-01-20AL-V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Sensata T21-1-9.00A-01-20AL-V technical specifications.
| Mounting | Panel Mount |
| Number of Terminals | 4 |
| Type | Hydraulic Magnetic |
| Number of Poles | 2 |
| Current Rating | 9A |
| Trip Time | 0.1s to 2s |
| Actuator Type | Handle |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 82647 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8536200020 |
| Schedule B | 8536200020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Sensata T21-1-9.00A-01-20AL-V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.