This 2-pole hydraulic magnetic switch features a panel mount design with 4 terminals and a current rating of 1A. It has a trip time of 1s to 15s and is designed for use in temperatures ranging from -40°C to 85°C. The switch has a handle actuator type and is suitable for applications requiring a hydraulic magnetic mechanism.
Sensata T21-2-1.00A-01-11AL-V technical specifications.
| Mounting | Panel Mount |
| Number of Terminals | 4 |
| Type | Hydraulic Magnetic |
| Number of Poles | 2 |
| Current Rating | 1A |
| Trip Time | 1s to 15s |
| Actuator Type | Handle |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 82647 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8536200020 |
| Schedule B | 8536200020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
No datasheet is available for this part.