
The T21-2-15.0A-01-31ALS is a hydraulic magnetic switch with a 2-pole design, rated for 15A of current. It features a trip time range of 1-15 seconds and is available in a panel mount configuration. The switch operates within a temperature range of -40°C to 85°C.
Sensata T21-2-15.0A-01-31ALS technical specifications.
| Mounting | Panel Mount |
| Number of Terminals | 4 |
| Type | Hydraulic Magnetic |
| Number of Poles | 2 |
| Current Rating | 15A |
| Trip Time | 1s to 15s |
| Actuator Type | Handle |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 82647 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8536200020 |
| Schedule B | 8536200020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Sensata T21-2-15.0A-01-31ALS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.