
This hydraulic magnetic circuit breaker features a panel mount design with 4 terminals and a current rating of 7.5A. It has a trip time of 1-15 seconds and is suitable for operating temperatures ranging from -40°C to 85°C. The actuator type is a handle, providing easy manual operation.
Sign in to ask questions about the Sensata T21-4-7.50A-01-31C-V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Sensata T21-4-7.50A-01-31C-V technical specifications.
| Mounting | Panel Mount |
| Number of Terminals | 4 |
| Type | Hydraulic Magnetic |
| Number of Poles | 2 |
| Current Rating | 7.5A |
| Trip Time | 1s to 15s |
| Actuator Type | Handle |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 82647 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8536200020 |
| Schedule B | 8536200020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Sensata T21-4-7.50A-01-31C-V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.