
This hydraulic magnetic relay features a 2-pole design with a current rating of 15A and a trip time range of 0.1s to 2s. It is available in a panel mount configuration, suitable for a variety of applications. The relay operates within a temperature range of -40°C to 85°C, making it a reliable choice for use in a range of environments.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Sensata T21-61F-15.0A-01-11AL-V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Mounting | Panel Mount |
| Number of Terminals | 4 |
| Type | Hydraulic Magnetic |
| Number of Poles | 2 |
| Current Rating | 15A |
| Trip Time | 0.1s to 2s |
| Actuator Type | Handle |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 82647 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8536200020 |
| Schedule B | 8536200020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Sensata T21-61F-15.0A-01-11AL-V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.