
The T21-62-25.0A-01-31AL is a hydraulic magnetic circuit breaker with a terminal design featuring quick connect. It has a panel mount configuration with four terminals and a voltage rating of 125VAC. The device can handle a maximum current of 25A and features a trip time range of 1 to 15 seconds. The actuator type is a paddle, and the operating temperature range is from -40 to 85 degrees Celsius.
Sign in to ask questions about the Sensata T21-62-25.0A-01-31AL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Sensata T21-62-25.0A-01-31AL technical specifications.
| Terminal Design | Quick Connect |
| Mounting | Panel Mount |
| Number of Terminals | 4 |
| Type | Hydraulic Magnetic |
| Number of Poles | 2 |
| Voltage Rating | 125VAC |
| Current Rating | 25A |
| Trip Time | 1s to 15s |
| Actuator Type | Paddle |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 82647 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8536200040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Sensata T21-62-25.0A-01-31AL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.