This 2-pole circuit breaker features a hydraulic magnetic design with a quick connect terminal and a paddle actuator. It is rated for 250VAC and 3A, with a trip time of 1-15 seconds. The breaker is designed for panel mount applications and has a operating temperature range of -40 to 85 degrees Celsius.
Sensata T21-62-3.00A-01-31C-V technical specifications.
| Terminal Design | Quick Connect |
| Mounting | Panel Mount |
| Number of Terminals | 4 |
| Type | Hydraulic Magnetic |
| Number of Poles | 2 |
| Voltage Rating | 250VAC |
| Current Rating | 3A |
| Trip Time | 1s to 15s |
| Actuator Type | Paddle |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 82647 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8536200040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
No datasheet is available for this part.