
This is a hydraulic magnetic relay with a terminal design of hook type and a mounting style of panel mount. It has two terminals and is rated for 240VAC with a current rating of 2A. The relay has a trip time of 0.06s to 0.6s and features a handle actuator type. It operates within a temperature range of -40 to 100 degrees Celsius.
Sensata UP1-1-51F-202 technical specifications.
| Terminal Design | Hook |
| Mounting | Panel Mount |
| Number of Terminals | 2 |
| Type | Hydraulic Magnetic |
| Number of Poles | 1 |
| Voltage Rating | 240VAC |
| Current Rating | 2A |
| Trip Time | 0.06s to 0.6s |
| Actuator Type | Handle |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| Cage Code | 82647 |
| EU RoHS | No |
| HTS Code | 8536200040 |
| Schedule B | 8536200040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Sensata UP1-1-51F-202 to view detailed technical specifications.
No datasheet is available for this part.