
This 240VAC hydraulic magnetic circuit breaker features a hook terminal design and a panel mount configuration. It has a current rating of 5A and a trip time range of 0.8s to 8s. The breaker is designed for use in a hydraulic magnetic circuit and has a handle actuator type. It operates within a temperature range of -40°C to 100°C.
Sign in to ask questions about the Sensata UP1-1-62F-502 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Sensata UP1-1-62F-502 technical specifications.
| Terminal Design | Hook |
| Mounting | Panel Mount |
| Number of Terminals | 2 |
| Type | Hydraulic Magnetic |
| Number of Poles | 1 |
| Voltage Rating | 240VAC |
| Current Rating | 5A |
| Trip Time | 0.8s to 8s |
| Actuator Type | Handle |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| Cage Code | 82647 |
| EU RoHS | No |
| HTS Code | 8536200040 |
| Schedule B | 8536200040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Sensata UP1-1-62F-502 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.