
This hydraulic magnetic circuit breaker features a quick connect terminal design and a panel mount configuration. It has a current rating of 2A and a trip time of 2s to 20s. The actuator type is a handle, and it operates within a temperature range of -40°C to 85°C.
Sensata UPG1-1-62-202-00 technical specifications.
| Terminal Design | Quick Connect |
| Mounting | Panel Mount |
| Number of Terminals | 2 |
| Type | Hydraulic Magnetic |
| Number of Poles | 1 |
| Current Rating | 2A |
| Trip Time | 2s to 20s |
| Actuator Type | Handle |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 82647 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8536200020 |
| Schedule B | 8536200020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Sensata UPG1-1-62-202-00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.