
This hydraulic magnetic switch features a quick connect terminal design and a panel mount configuration. It has a current rating of 10A and a single pole configuration. The switch has a trip time of 1s to 10s and is designed with a handle actuator type. It operates within a temperature range of -40°C to 85°C.
Sensata UPG1-1REC4-52-103-91 technical specifications.
| Terminal Design | Quick Connect |
| Mounting | Panel Mount |
| Number of Terminals | 2 |
| Type | Hydraulic Magnetic |
| Number of Poles | 1 |
| Current Rating | 10A |
| Trip Time | 1s to 10s |
| Actuator Type | Handle |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 82647 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8536200020 |
| Schedule B | 8536200020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Sensata UPG1-1REC4-52-103-91 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.