
This screw mount magnetic actuator features a quick connect terminal design and a handle actuator type. It has a current rating of 25A and a temperature range of -40 to 85°C. The actuator takes 1 second to 10 seconds to trip and has two terminals. It is designed for screw mounting and is suitable for use in power distribution applications.
Sensata UPG1-1REC4-52-253-01 technical specifications.
| Terminal Design | Quick Connect |
| Mounting | Screw Mount |
| Number of Terminals | 2 |
| Type | Magnetic |
| Number of Poles | 1 |
| Current Rating | 25A |
| Trip Time | 1s to 10s |
| Actuator Type | Handle |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 82647 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8536200020 |
| Schedule B | 8536200020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Sensata UPG1-1REC4-52-253-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.