
The UPG1-1REC4-66-203-C-01 is a 20A toggle circuit breaker with a voltage rating of 277V AC. It operates within a temperature range of -40°C to 85°C. The device is packaged in bulk and has a panel mount configuration.
Sensata UPG1-1REC4-66-203-C-01 technical specifications.
| Actuator Type | Toggle |
| Current Rating | 20A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Poles | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Voltage Rating (AC) | 277V |
| RoHS | Compliant |
Download the complete datasheet for Sensata UPG1-1REC4-66-203-C-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.