This 3-pole magnetic switch features a quick connect terminal design and a screw mount configuration. It has a current rating of 6A and a trip time of 10s to 150s. The switch operates within a temperature range of -40°C to 85°C.
Sensata UPGH111-1-66-602-01 technical specifications.
| Terminal Design | Quick Connect |
| Mounting | Screw Mount |
| Number of Terminals | 6 |
| Type | Magnetic |
| Number of Poles | 3 |
| Current Rating | 6A |
| Trip Time | 10s to 150s |
| Actuator Type | Handle |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 82647 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8536200020 |
| Schedule B | 8536200020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Sensata UPGH111-1-66-602-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.