The UPL11-1REC4-52-103 is a hydraulic magnetic relay with a 2-pole design, capable of handling 10A of current. It features a toggle actuator type and a trip time range of 0.7s to 10s. The relay is designed for panel mount installation and operates within a temperature range of -40°C to 85°C.
Sensata UPL11-1REC4-52-103 technical specifications.
| Mounting | Panel Mount |
| Number of Terminals | 4 |
| Type | Hydraulic Magnetic |
| Number of Poles | 2 |
| Current Rating | 10A |
| Trip Time | 0.7s to 10s |
| Actuator Type | Toggle |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 82647 |
| EU RoHS | Yes |
| HTS Code | 8536200020 |
| Schedule B | 8536200020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Sensata UPL11-1REC4-52-103 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.