The UPL11-1REC4-66-353-B is a 2-pole hydraulic magnetic circuit breaker with a voltage rating of 250VAC and a current rating of 35A. It features a trip time of 10 seconds to 100 seconds and is designed with a handle actuator. The device operates within a temperature range of -40°C to 85°C and is mounted via a panel mount design with 7 terminals. The terminals are designed as studs.
Sensata UPL11-1REC4-66-353-B technical specifications.
| Type | Hydraulic Magnetic |
| Number of Poles | 2 |
| Voltage Rating | 250VAC |
| Current Rating | 35A |
| Trip Time | 10s to 100s |
| Actuator Type | Handle |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Terminal Design | Stud |
| Mounting | Panel Mount |
| Number of Terminals | 7 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.