
The UPL11-1REC4-72-503 is a hydraulic magnetic switch with 2 poles and a current rating of 50A. It features a toggle actuator type and a trip time of 1.2s to 20s. The switch is designed for panel mount applications and operates within a temperature range of -40 to 85°C.
Sensata UPL11-1REC4-72-503 technical specifications.
| Mounting | Panel Mount |
| Number of Terminals | 4 |
| Type | Hydraulic Magnetic |
| Number of Poles | 2 |
| Current Rating | 50A |
| Trip Time | 1.2s to 20s |
| Actuator Type | Toggle |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 82647 |
| EU RoHS | Yes |
| HTS Code | 8536200020 |
| Schedule B | 8536200020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Sensata UPL11-1REC4-72-503 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.