
This hydraulic magnetic relay features a 2-pole design with a current rating of 5A. It has a panel mount configuration and a toggle actuator type. The relay operates within a temperature range of -40°C to 85°C and has a trip time of 0.18s to 1.8s.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Sensata UPL11-1REC5-61F-502 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Mounting | Panel Mount |
| Number of Terminals | 4 |
| Type | Hydraulic Magnetic |
| Number of Poles | 2 |
| Current Rating | 5A |
| Trip Time | 0.18s to 1.8s |
| Actuator Type | Toggle |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 82647 |
| EU RoHS | Yes |
| HTS Code | 8536200020 |
| Schedule B | 8536200020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Sensata UPL11-1REC5-61F-502 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.