Sensata UPL1111-1-51-153 technical specifications.
| Mounting | Panel Mount |
| Number of Terminals | 8 |
| Type | Magnetic |
| Number of Poles | 4 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 82647 |
| EU RoHS | Yes |
| HTS Code | 8536200020 |
| Schedule B | 8536200020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Sensata UPL1111-1-51-153 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.