
This hydraulic magnetic toggle switch features 4 poles and a current rating of 30A, with a trip time of 0.18s to 1.8s. It is designed for panel mount applications and operates within a temperature range of -40 to 85 degrees Celsius. The switch has 8 terminals and is suitable for use in power distribution applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Sensata UPL1111-1-61-303 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Mounting | Panel Mount |
| Number of Terminals | 8 |
| Type | Hydraulic Magnetic |
| Number of Poles | 4 |
| Current Rating | 30A |
| Trip Time | 0.18s to 1.8s |
| Actuator Type | Toggle |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 82647 |
| EU RoHS | Yes |
| HTS Code | 8536200020 |
| Schedule B | 8536200020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Sensata UPL1111-1-61-303 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.