The SEK-SFM3019 is an evaluation kit designed for the SFM3019 mass flow meter, a high-performance digital flow sensor primarily used in medical applications such as ventilators. The kit contains one SFM3019-200-I2C sensor and a corresponding adapter cable (RJ45 to 4-pin). It is designed to work in conjunction with the Sensirion SEK-SensorBridge to allow easy connection to a PC for data visualization and logging via the ControlCenter software. The sensor provides high accuracy, low pressure drop, and a fast response time, suitable for high-volume oxygen/air mixing applications.
Checking distributor stock and pricing after the page loads.
| Flow Range | -10 to +240slm |
| Accuracy | 3% m.v. |
| Supply Voltage | 3.3 - 5.0V |
| Interface | I2C |
| Pressure Drop at 200 slm | 5.5mbar |
| Response Time | 5ms |
| Calibrated For | Air, O2 |
| Sampling Time | 500µs |
| RoHS | Compliant |
| REACH | Compliant |