The 1-101147-01 relative humidity sensor from Sensirion is a digital output device with ±2%RH/±0.2°C accuracy. It operates over a temperature range of -40 to 125°C and can be supplied with a voltage between 2.15 and 5.5V. The sensor is available in an 8-pin TDFN EP package and is suitable for use in environmental sensing applications.
Sensirion 1-101147-01 technical specifications.
| Interface Type | Serial (I2C) |
| Function | Humidity/Temperature Sensor |
| Max Operating Supply Voltage | 5.5V |
| Accuracy | ±2%RH/±0.2°C |
| Output Type | Digital |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Min Operating Supply Voltage | 2.15V |
| Typical Operating Supply Voltage | 3.3V |
| Pin Count | 8 |
| Package/Case | TDFN EP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Sensirion 1-101147-01 to view detailed technical specifications.
No datasheet is available for this part.