Sign in to ask questions about the Sensirion EK-H5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Sensirion EK-H5 technical specifications.
| Features | I²C |
| Interface | USB, I2C |
| Lead Free | Lead Free |
| Mount | Cable |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Box |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Sensirion EK-H5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
