Sensirion LD20-2600L technical specifications.
| Sensor Type | Velocity |
| Medium | Liquid |
| Flow Range | 600ml/h |
| Accuracy | ±1% |
| Maximum Operating Pressure | 45psi |
| Min Operating Temperature | 15°C |
| Max Operating Temperature | 45°C |
| Max Operating Supply Voltage | 3.7V |
| Min Operating Supply Voltage | 3.3V |
| Typical Operating Supply Voltage | 3.5V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Sensirion LD20-2600L to view detailed technical specifications.
No datasheet is available for this part.