Flowmeter 4VDC to 6VDC 12bar 40mL/Min Liquid
Sensirion LS32-1500D technical specifications.
| Type | Flowmeter |
| Media | Liquid |
| Maximum Working Pressure | 12bar |
| Typical Burst Pressure | 25bar |
| Media Path Material | Stainless Steel |
| Operating Supply Voltage Range | 4 to 6VDC |
| Repeatability | ±0.5% |
| Display Option | No |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Sensirion LS32-1500D to view detailed technical specifications.
No datasheet is available for this part.