
Differential pressure sensor module with 0.4% accuracy, operating from -40°C to 80°C. Features a barbed port style and provides an analog voltage output. Designed for a 5V DC supply, consuming 5.1mA of supply current. Handles a maximum pressure of 14.5 PSI with an operating pressure of 0.073 PSI.
Sign in to ask questions about the Sensirion SDP1108-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Sensirion SDP1108-R technical specifications.
| Accuracy | 0.4% |
| Package/Case | Module |
| Input Current | 6mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 14.5PSI |
| Operating Pressure | 0.073PSI |
| Output Type | Analog Voltage |
| Port Style | Barbed |
| Pressure Type | Differential |
| Reach SVHC Compliant | No |
| Series | SDPx108 |
| Supply Current | 5.1mA |
| Voltage Rating | 5V |
| DC Rated Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Sensirion SDP1108-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
