Sensirion SDP600-125PA technical specifications.
| Accuracy | 3% |
| Package/Case | Module |
| Lead Free | Lead Free |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Max Pressure | 14.5PSI |
| Operating Pressure | 0.018PSI |
| Output Type | I2C |
| Port Style | No Port |
| Pressure Type | Differential |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SDP600 |
| Termination | PC Pin |
| Voltage Rating | 3.3V |
| DC Rated Voltage | 3.3V |
| RoHS | Compliant |
Download the complete datasheet for Sensirion SDP600-125PA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
