
Capacitive Sensor, Differential, -.07Psi Min, 0.07Psi Max, 3%, Rectangular, Through Hole Mount, ROHS AND REACH COMPLIANT, PACKAGE-4
Sign in to ask questions about the Sensirion SDP600-500PA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Sensirion SDP600-500PA technical specifications.
| Accuracy | 3% |
| Package/Case | Module |
| Interface | I2C |
| Lead Free | Lead Free |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Max Pressure | 14.5PSI |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Operating Pressure | 0.072PSI |
| Output Type | I2C, Digital |
| Package Quantity | 80 |
| Packaging | Bulk |
| Port Style | No Port |
| Pressure Type | Differential |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Series | SDP600 |
| Termination | PC Pin |
| RoHS | Compliant |
Download the complete datasheet for Sensirion SDP600-500PA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
