
Digital differential pressure sensor with a 25 Pa measuring range and 3% accuracy. Features I2C output, a 3.3V operating supply voltage, and a fast 4.6ms response time. Designed for medical and industrial applications, this calibrated sensor operates between -20°C and 80°C with a barbed port style and PC pin termination. It is RoHS compliant and rated IP30.
Sensirion SDP610-025PA technical specifications.
| Accuracy | 3% |
| Package/Case | SIP |
| Lead Free | Lead Free |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Max Pressure | 14.5PSI |
| Operating Pressure | 0.004PSI |
| Operating Supply Voltage | 3.3V |
| Output Type | I2C, Digital |
| Port Style | Barbed |
| Pressure Type | Differential |
| Ratings | IP30 |
| Reach SVHC Compliant | No |
| Response Time | 4.6ms |
| RoHS Compliant | Yes |
| Series | SDP600 |
| Termination | PC Pin |
| Voltage Rating | 3.3V |
| DC Rated Voltage | 3.3V |
| RoHS | Compliant |
Download the complete datasheet for Sensirion SDP610-025PA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
