
Digital differential pressure sensor with I2C output, operating at 3.3V. Features a 125 Pa pressure range and 3% accuracy. Designed for medical and industrial applications, this SIP package sensor offers a wide operating temperature range from -20°C to 80°C. Includes barbed ports for connection and PC pin termination.
Sensirion SDP610-125PA technical specifications.
| Accuracy | 3% |
| Package/Case | SIP |
| Lead Free | Lead Free |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Max Pressure | 14.5PSI |
| Operating Pressure | 0.018PSI |
| Output Type | I2C |
| Port Style | Barbed |
| Pressure Type | Differential |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SDP600 |
| Termination | PC Pin |
| Voltage Rating | 3.3V |
| DC Rated Voltage | 3.3V |
| RoHS | Compliant |
Download the complete datasheet for Sensirion SDP610-125PA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
