
Differential pressure sensor with a 3% accuracy, operating from -20°C to 80°C. Features an I2C digital output and a 3.3V supply voltage, with a maximum operating pressure of 14.5 PSI. This component offers a 4.6ms response time and is RoHS and REACH compliant, utilizing a through-hole mount SIP package with PC pin termination.
Checking distributor stock and pricing after the page loads.
| Accuracy | 3% |
| Package/Case | SIP |
| Lead Free | Lead Free |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Max Pressure | 14.5PSI |
| Operating Pressure | 0.072PSI |
| Operating Supply Voltage | 3.3V |
| Output Type | I2C, Digital |
| Port Style | Barbed |
| Pressure Type | Differential |
| Ratings | IP30 |
| Response Time | 4.6ms |
| RoHS Compliant | Yes |
| Series | SDP600 |
| Termination | PC Pin |
| RoHS | Compliant |
