Capacitive sensor with a 4-terminal configuration. Operates within a temperature range of -40°C to 85°C. Requires a supply voltage between 3V and 5.5V.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 4 |
| Min Operating Temperature | -40 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 5.5 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |